Parametric results for: CRCW06031K00FKEA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: crcw06031k00fkea
Select parts from the table below to compare.
Compare
Compare
CRCW06031K00FKEAC
Vishay Intertechnologies
$0.0033 Yes Active 1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 75 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06031K00FKEA
Vishay Intertechnologies
$0.0100 Yes Yes Active 1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06031K00FKEAHP
Vishay Intertechnologies
$0.0350 Yes Yes Active 1 kΩ 1 % 330 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06031K00FKEA
Vishay Dale
Check for Price Yes Active unknown
CRCW06031K00FKEAC
Vishay Dale
Check for Price Active unknown
CRCW06031K00FKEAHP
Vishay Dale
Check for Price Active unknown