Parametric results for: CRCW0603110KFKEB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: crcw0603110kfkeb
Select parts from the table below to compare.
Compare
Compare
CRCW0603110KFKEB
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 110 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0603110KFKEBC
Vishay Intertechnologies
Check for Price Buy Yes Active 110 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 75 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0603110KFKEB
Vishay Dale
Check for Price Buy Yes Yes Active unknown