Parametric results for: CRCW06030000Z0EA under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: crcw06030000z0ea
Select parts from the table below to compare.
Compare
Compare
CRCW06030000Z0EA
Vishay Intertechnologies
$0.0084 Yes Yes Active 100 mW 0603 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED CURRENT: 2A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06030000Z0EAC
Vishay Intertechnologies
$0.0153 Yes Active 100 mW 0603 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT :2A 70 °C YES e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06030000Z0EAHP
Vishay Intertechnologies
$0.0266 Yes Yes Active 330 mW 0603 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 5A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW06030000Z0EA
Vishay Dale
Check for Price Yes Active unknown
CRCW06030000Z0EAC
Vishay Dale
Check for Price Active unknown
CRCW06030000Z0EAHP
Vishay Dale
Check for Price Active unknown