Parametric results for: CRCW040239R2FKED under Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: crcw040239r2fked
Select parts from the table below to compare.
Compare
Compare
CRCW040239R2FKEDC
Vishay Dale
Check for Price Active unknown
CRCW040239R2FKEDC
Vishay Intertechnologies
Check for Price Yes Active 39.2 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 50 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
CRCW040239R2FKED
Vishay Dale
Check for Price Active unknown
CRCW040239R2FKEDHP
Vishay Intertechnologies
Check for Price Yes Yes Active 39.2 Ω 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
CRCW040239R2FKED
Vishay Intertechnologies
Check for Price Yes Yes Active 39.2 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30 Vishay
CRCW040239R2FKEDHP
Vishay Dale
Check for Price Active unknown