Parametric results for: CRCW04021K00FKED under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: crcw04021k00fked
Select parts from the table below to compare.
Compare
Compare
CRCW04021K00FKED
Vishay Intertechnologies
$0.0082 Yes Yes Active 1 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW04021K00FKEDHP
Vishay Intertechnologies
$0.0227 Yes Yes Active 1 kΩ 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW04021K00FKEDHP
Vishay Dale
Check for Price Active unknown
CRCW04021K00FKEDC
Vishay Dale
Check for Price Active unknown
CRCW04021K00FKED
Vishay Dale
Check for Price Yes Active unknown