Parametric results for: CR54NP-180MC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr54np180mc
Select parts from the table below to compare.
Compare
Compare
CR54NP-180MC
Sumida Corporation
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 18 µH 150 mΩ 20 % YES 2.52 MHz 1.23 A 23.3 MHz FERRITE 2422 POWER INDUCTOR 1 NO 100 °C -40 °C Unshielded 2 SMT Tape RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 5.8 mm 5.3 mm SUMIDA CORP CHIP, 2422, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8504.50.80.00 Sumida