Filter Your Search
1 - 3 of 3 results
|
CR2512F-150KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||||
|
CR2512F-150KFICECC40401-008
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 150 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | CECC40401-008 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
CR2512F-150KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 150 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |