Filter Your Search
1 - 7 of 7 results
|
CQ2660-9RBG
Bel Fuse
|
Check for Price Buy | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CQ2660-9RB
Bel Fuse
|
Check for Price Buy | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CQ2660-9RB1G
Bel Fuse
|
Check for Price Buy | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CQ2660-9R
Bel Power Solutions
|
Check for Price Buy | Yes | No | Transferred | 48 V | 24 V | 75 V | 33.6 V | 14.4 V | 26.4 V | 5.5 A | 2 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | OTHER | 132 W | 8 ms | R-MXMA-X | e0 | Not Qualified | CE, CSA, UL | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111 mm | 164 mm | POWER-ONE INC | METAL, CASE Q01, MODULE | compliant | EAR99 | Bel Power Solutions | ||||||||||
|
CQ2660-9RB1
Bel Fuse
|
Check for Price Buy | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CQ2660-9RG
Bel Fuse
|
Check for Price Buy | Yes | Active | 48 V | 24 V | 75 V | 33.6 V | 14.4 V | 26.4 V | 2.75 A | 2 | NO | YES | 24V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.288 % | 1 | INPUT OVER VOLTAGE; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01414 Vrms | HYBRID | COMMERCIAL EXTENDED | 132 W | 8 ms | R-XXMA-X15 | UL, CSA, EN, IEC | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111 mm | 164 mm | 19.8 mm | BEL FUSE INC | Module-15 | compliant | EAR99 | |||||||
|
CQ2660-9R
Bel Fuse
|
Check for Price Buy | No | Not Recommended | 48 V | 24 V | 75 V | 33.6 V | 14.4 V | 26.4 V | 5.5 A | 2 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | OTHER | 132 W | 8 ms | R-MXMA-X | e0 | Not Qualified | CE, CSA, UL | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111 mm | 164 mm | 20 mm | BEL FUSE INC | , | unknown | EAR99 |