Filter Your Search
1 - 6 of 6 results
|
CPC1106NTR
IXYS Corporation
|
$0.9730 | Yes | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Tin (Sn) | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | EAR99 | 8541.40.95.00 | |||||||||||
|
CPC1106N
IXYS Corporation
|
$1.1484 | Yes | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | EAR99 | 8541.40.95.00 | ||||||||||||||
|
CPC1106N
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8541.40.95.00 | ||||||||||||||||
|
CPC1106N
Littelfuse Inc
|
Check for Price | Yes | Active | 500 µA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 160 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Tin (Sn) | 2.03 mm | 4.089 mm | LITTELFUSE INC | SOP-4 | compliant | LITTELFUSE | |||||
|
CPC1106NTR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | EAR99 | 8541.40.95.00 | |||||||||||||
|
CPC1106NTR
Littelfuse Inc
|
Check for Price | Yes | Active | 500 µA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 160 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 2.03 mm | 4.089 mm | LITTELFUSE INC | SOP-4 | compliant | LITTELFUSE |