Parametric results for: COP8AME9ENA8 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cop8ame9ena8
Select parts from the table below to compare.
Compare
Compare
COP8AME9ENA8
Texas Instruments
Check for Price Buy Obsolete 8 2 MHz 10 MHz 22 NO 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.334 mm 15.24 mm 35.725 mm TEXAS INSTRUMENTS INC DIP DIP-28 28 unknown 8542.31.00.01
COP8AME9ENA8
Rochester Electronics LLC
Check for Price Buy No No Active 8 20 MHz 10 MHz 22 NO 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 15.24 mm 35.725 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown
COP8AME9ENA8
National Semiconductor Corporation
Check for Price Buy No Obsolete 8 20 MHz 8192 512 COP800 10 MHz 22 NO 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 13.2 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 15.24 mm 35.725 mm NATIONAL SEMICONDUCTOR CORP DIP-28 unknown 8542.31.00.01