Filter Your Search
1 - 2 of 2 results
![]() |
CM1214A-02MR
onsemi
|
Check for Price | Yes | Yes | Obsolete | 11.3 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 2 ELEMENTS | YES | 7 V | 2 | AVALANCHE | 5.5 V | Not Qualified | S-PDSO-G8 | e4 | IEC-61000-4-2 | MO-187AA | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | ONSEMI | Micro 8 lead Surface Mount | 8 | 846A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
![]() |
CM1214A-02MR
California Micro Devices
|
Check for Price | Yes | Transferred | 11.3 V | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SEPARATE, 2 ELEMENTS | YES | 7 V | 2 | AVALANCHE | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALIFORNIA MICRO DEVICES CORP | SOD | 8 | unknown | EAR99 | 8541.10.00.50 | LEAD FREE, MSOP-8 |