Parametric results for: CL-SB-22B-02T under Slide Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: clsb22b02t
Select parts from the table below to compare.
Compare
Compare
CL-SB-22B-02T
Nidec Copal Electronics Corporation
Check for Price Yes Active 200 mA 12 V 10000 Cycle(s) 0.07 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH TOP TYPE .2A@12VDC 500VAC V 100 MΩ 2.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR MOISTURE PROOF REFLOW NO GOLD COPPER ALLOY SOLDER 0.079 inch 3.5 mm 3.5 mm 8.5 mm NIDEC COPAL ELECTRONICS CORP compliant EAR99 8536.50.90.50 Nidec Copal