Parametric results for: CL-SB-12A-02T under Slide Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: clsb12a02t
Select parts from the table below to compare.
Compare
Compare
CL-SB-12A-02T
Nidec Copal Electronics Corporation
Check for Price Buy Yes Yes Active 200 mA 12 V 10000 Cycle(s) 0.07 mΩ 2 SPDT LATCHED GOLD SLIDE SWITCH TOP TYPE .2A@12VDC 500VAC V 100 MΩ 2.5 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR REFLOW NO COPPER ALLOY SOLDER 0.079 inch 3.5 mm 3.5 mm 8.5 mm NIDEC COPAL ELECTRONICS CORP compliant Nidec Copal