Filter Your Search
1 - 2 of 2 results
|
CL-SB-12A-02
Nidec Copal Electronics Corporation
|
$0.5858 Buy | Yes | Yes | Active | 200 mA | 12 V | 10000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | TOP TYPE | .2A@12VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BAG; BULK | REFLOW | NO | COPPER ALLOY | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | unknown | Nidec Copal | ||
|
CL-SB-12A-02T
Nidec Copal Electronics Corporation
|
Check for Price Buy | Yes | Yes | Active | 200 mA | 12 V | 10000 Cycle(s) | 0.07 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | TOP TYPE | .2A@12VDC | 500VAC V | 100 MΩ | 2.5 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | REFLOW | NO | COPPER ALLOY | SOLDER | 0.079 inch | 3.5 mm | 3.5 mm | 8.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | Nidec Copal |