Parametric results for: CHS-04TB1 under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: chs04tb1
Select parts from the table below to compare.
Compare
Compare
CHS-04TB1
Nidec Copal Electronics Corporation
Check for Price Yes Yes Active NIDEC COPAL ELECTRONICS CORP compliant Nidec Copal
CHS-04TB13
Nidec Copal Electronics Corporation
Check for Price Active 100 mA 6 V 2000 Cycle(s) 0.05 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE 0.1A@6VDC 500VAC V 1 GΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENESULPHIDE POLYPHENYLENESULPHIDE TR, EMBOSSED, 10 INCH HAND/REFLOW NO Gold (Au) COPPER ALLOY SOLDER 5.4 mm 2.5 mm 6.6 mm NIDEC COPAL ELECTRONICS CORP unknown Nidec Copal EAR99 8536.50.90.65