Filter Your Search
1 - 3 of 3 results
|
CHS-04TA
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE SWITCH | SLIDE | 0.1A@6VDC | 500VAC V | 1 GΩ | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, EMBOSSED, 10 INCH | TAPE SEALED | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 5.4 mm | 2.5 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 | Nidec Copal | ||||
|
CHS-04TA1
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 1 | 4PST | LATCHED | GOLD | SLIDE SWITCH | UL | 0.1A@6VDC | 500VAC V | 1 GΩ | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULFIDE | NON-ILLUMINATED | POLYPHENYLENE SULFIDE | TR, EMBOSSED, 10 INCH | NO | Gold (Au) | COPPER ALLOY | SOLDER | 5.4 mm | 2.5 mm | 6.6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 | Nidec Copal | |||||
|
CHS-04TA2
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 | Nidec Copal |