Filter Your Search
1 - 9 of 9 results
|
CH2016-PA03501H-YAYBF6F93037-2T-AM
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | SINGLE COLOR LED | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
CH2016-UR3501H-1527F3F62230-2T-AM
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | RED | 700 mA | 3 V | 1 | YES | SURFACE MOUNT | 260 deg | AEC-Q101 | SINGLE WITH BUILT-IN TVS DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.05 mm | 750 µm | 2.04 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | |||||||||||
|
HLMP-4740-CH201
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1790-CH201
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
CH2016-C07001H-53A64DJ6K23037-2T-AM
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | SINGLE COLOR LED | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
CH2016-SR3501H-2739F1F42030-2T-AM
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | RED | 700 mA | 3 V | 1 | YES | SURFACE MOUNT | 260 deg | AEC-Q101 | SINGLE WITH BUILT-IN TVS DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.05 mm | 750 µm | 2.04 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | |||||||||||
|
HLMP-4740-CH201
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-1790-CH201
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
CH201-00ABR
TDK Corporation
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | TDK CORP | compliant | TDK | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL |