Filter Your Search
1 - 1 of 1 results
|
CGA9P4X7T2W105M250KE
TDK Corporation
|
$1.8724 | Yes | Yes | Active | 1 µF | 450 V | 20 % | 2220 | X7T | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-33% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 8532.24.00.20 | Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.5mm | TDK | 2023-03-07 16:10:32 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2025-01-21 | e | DRC Conflict Free Undeterminable | CMRT V3.02 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object Object] |