Parametric results for: CDC421A250RGER under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdc421a250rger
Select parts from the table below to compare.
Compare
Compare
CDC421A250RGER
Texas Instruments
Check for Price Yes Yes Active 31.25 MHz 250 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 110 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC24,.16SQ,20 24 compliant EAR99 8542.39.00.01 Texas Instruments