Parametric results for: CDC391DR under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdc391dr
Select parts from the table below to compare.
Compare
Compare
CDC391DR
Texas Instruments
Check for Price No Yes Obsolete 5 V 5 ns 5 ns 1 1 YES SOP 3-STATE CDC BUS DRIVER BICMOS 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-16 16 compliant 8542.39.00.01
CDC391DRG4
Texas Instruments
Check for Price No Yes Obsolete 5 V 5 ns 5 ns 1 1 YES SOP 3-STATE CDC BUS DRIVER BICMOS 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01