Parametric results for: CD74HCT4067IM96Q1 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct4067im96q1
Select parts from the table below to compare.
Compare
Compare
CD74HCT4067IM96Q1
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V YES 180 Ω 10 Ω 75 ns 73 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 75 dB 80 µA 5.5 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-24 24 compliant 8542.39.00.01 Texas Instruments