Parametric results for: CD74HCT4053MTE4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct4053mte4
Select parts from the table below to compare.
Compare
Compare
CD74HCT4053MTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V YES -4.5 V 130 Ω 5 Ω 34 ns 31 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY -6 V 2 3 64 dB 320 µA 5 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01