Parametric results for: CD74HCT393M96 under Counters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cd74hct393m96
Select parts from the table below to compare.
Compare
Compare
CD74HCT393M96
Texas Instruments
$0.2323 Buy Yes Yes Active 5 V 93 ns 78 ns 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz 4 mA ASYNCHRONOUS 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT393M96
Intersil Corporation
Check for Price Buy No Obsolete 5 V 78 ns 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74HCT393M96E4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 93 ns 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz YES 4 mA ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
CD74HCT393M96
RCA
Check for Price Buy No Transferred 5 V 2 YES SOP 18 MHz 50 pF UP BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HCT393M96G4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 93 ns 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS 18 MHz NO 4 mA ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74HCT393M96
Harris Semiconductor
Check for Price Buy No Transferred 5 V 2 4 YES SOP 18 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS NO 4 mA ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01