Filter Your Search
1 - 6 of 6 results
![]() |
CD74HCT175M96
Texas Instruments
|
$0.2128 Buy | Yes | Yes | Active | 5 V | 50 ns | 53 ns | 4 | 4 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT175M96
RCA
|
Check for Price Buy | No | Transferred | 5 V | 4 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HCT175M96
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 50 ns | 1 | 4 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 16 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT175M96
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 41 ns | 1 | 4 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.49 mm | 10.285 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||
![]() |
CD74HCT175M96G4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5 V | 50 ns | 53 ns | 4 | 4 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD74HCT175M96E4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 50 ns | 1 | 4 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 16 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |