Parametric results for: CD74HCT157E under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
-
Manufacturer Part Number: cd74hct157e
Select parts from the table below to compare.
Compare
Compare
CD74HCT157E
Texas Instruments
$0.3406 Yes Yes Active 5 V 190 ns 12 ns 4 2 2 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT157E
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HCT157E
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 46 ns 4 2 1 NO HCT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 COMMERCIAL e4 NOT APPLICABLE 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD74HCT157E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HCT157EX
Harris Semiconductor
Check for Price No Obsolete 5 V 38 ns 38 ns 4 2 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD74HCT157EN
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74HCT157EX
RCA
Check for Price No Transferred 5 V 38 ns 4 2 NO DIP 50 pF MULTIPLEXER CMOS 4 mA INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-16 unknown 8542.39.00.01
CD74HCT157E
Intersil Corporation
Check for Price No Obsolete 5 V 38 ns 38 ns 4 2 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01
CD74HCT157E
Harris Semiconductor
Check for Price No Transferred 5 V 46 ns 38 ns 4 2 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD74HCT157EE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 38 ns 4 2 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA TRUE 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 unknown 8542.39.00.01 Texas Instruments