Parametric results for: CD74HCT03M96 under Gates

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: cd74hct03m96
Select parts from the table below to compare.
Compare
Compare
CD74HCT03M96
Texas Instruments
$0.1247 Buy Yes Yes Active 5 V 36 ns 36 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 4 mA 40 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT03M96
Intersil Corporation
Check for Price Buy No Obsolete 5 V 30 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP SOIC-14 not_compliant 8542.39.00.01
CD74HCT03M96
Harris Semiconductor
Check for Price Buy No Transferred 5 V 30 ns 30 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 20 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HCT03M96
RCA
Check for Price Buy No Transferred 5 V 30 ns YES SOP 50 pF NO OPEN-DRAIN NAND GATE CMOS 20 µA INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HCT03M96E4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 36 ns 36 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 Texas Instruments
CD74HCT03M96G4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 36 ns 36 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 unknown 8542.39.00.01 Texas Instruments