Parametric results for: CD74HC4351M96E4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4351m96e4
Select parts from the table below to compare.
Compare
Compare
CD74HC4351M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES -4.5 V 240 Ω 10 Ω 450 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY 8 1 73 dB 160 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01