Parametric results for: CD74HC4351M under Multiplexers or Switches

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
Manufacturer Part Number: cd74hc4351m
Select parts from the table below to compare.
Compare
Compare
CD74HC4351M96
Texas Instruments
$0.6603 Buy Yes Yes Not Recommended 4.5 V YES -4.5 V 180 MHz 240 Ω 10 Ω 450 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY 6 V 2 V NC 1 1 73 dB COMMON OUTPUT 80 µA 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4351M
Intersil Corporation
Check for Price Buy No Obsolete 4.5 V YES -4.5 V 225 Ω 10 Ω 300 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 73 dB 160 µA 10 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G20 Not Qualified e0 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm INTERSIL CORP not_compliant 8542.39.00.01
CD74HC4351M96
Harris Semiconductor
Check for Price Buy No Obsolete 6 V YES -4.5 V 225 Ω 10 Ω 300 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 73 dB 160 µA 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HC4351M96E4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V YES -4.5 V 240 Ω 10 Ω 450 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY 8 1 73 dB 160 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
CD74HC4351M96
Intersil Corporation
Check for Price Buy No Obsolete 4.5 V YES -4.5 V 225 Ω 10 Ω 300 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 73 dB 160 µA 10 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G20 Not Qualified e0 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm INTERSIL CORP not_compliant 8542.39.00.01
CD74HC4351MG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V YES -4.5 V 240 Ω 10 Ω 450 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY 8 1 73 dB 160 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
CD74HC4351M
Harris Semiconductor
Check for Price Buy No Transferred 6 V YES 225 Ω 300 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 160 µA BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HC4351M
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 4.5 V YES -4.5 V 180 MHz 240 Ω 10 Ω 450 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY 6 V 2 V NC 1 1 73 dB COMMON OUTPUT 80 µA 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4351ME4
Texas Instruments
Check for Price Buy Yes Obsolete 4.5 V YES -4.5 V 240 Ω 10 Ω 450 ns 375 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY 8 1 73 dB 160 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 Texas Instruments
CD74HC4351M
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01