Parametric results for: CD74HC4316NSRG4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4316nsrg4
Select parts from the table below to compare.
Compare
Compare
CD74HC4316NSRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V YES -4.5 V 170 Ω 5 Ω 34 ns 34 ns SPST CMOS ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY -6 V NO 1 4 62 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01