Parametric results for: CD74HC4067M under Multiplexers or Switches

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cd74hc4067m
Select parts from the table below to compare.
Compare
Compare
CD74HC4067M96
Texas Instruments
$0.3302 Yes Yes Active 4.5 V YES 89 MHz 240 Ω 10 Ω 450 ns 435 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 6 V 1 16 75 dB COMMON OUTPUT 50 mA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 24 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4067M
Texas Instruments
$0.4225 Yes Yes Obsolete 4.5 V YES 89 MHz 180 Ω 10 Ω 60 ns 58 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 6 V 1 1 75 dB COMMON OUTPUT 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 24 compliant EAR99 8542.39.00.01 Texas Instruments PLASTIC, SOIC-24
CD74HC4067M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 89 MHz 180 Ω 10 Ω 60 ns 58 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 6 V 1 1 75 dB COMMON OUTPUT 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 24 compliant 8542.39.00.01 Texas Instruments PLASTIC, SOIC-24
CD74HC4067MG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 89 MHz 180 Ω 10 Ω 60 ns 58 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 6 V 1 1 75 dB COMMON OUTPUT 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 24 compliant 8542.39.00.01 Texas Instruments SOP, SOP24,.4
CD74HC4067M96
RCA
Check for Price No Transferred YES 225 Ω 60 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HC4067M
Rochester Electronics LLC
Check for Price Active 6 V YES SINGLE-ENDED MULTIPLEXER CMOS 16 1 MILITARY R-PDSO-G24 COMMERCIAL 125 °C -55 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS INC unknown ,
CD74HC4067M96G4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 89 MHz 180 Ω 10 Ω 60 ns 58 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 6 V 1 1 75 dB COMMON OUTPUT 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC 24 compliant EAR99 8542.39.00.01 Texas Instruments SOP, SOP24,.4
CD74HC4067M
RCA
Check for Price No Transferred YES 225 Ω 60 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HC4067M
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HC4067M
Intersil Corporation
Check for Price No Obsolete YES 270 Ω 60 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 BREAK-BEFORE-MAKE MILITARY R-PDSO-G24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01