Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC4053NSRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 4.5 V | YES | -4.5 V | 130 Ω | 5 Ω | 31 ns | 29 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | -6 V | 2 | 3 | 64 dB | 320 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments |