Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC4053NSR96
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | YES | -4.5 V | 130 Ω | 5 Ω | 31 ns | 29 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 2 | 3 | 66 dB | 320 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |