Parametric results for: CD74HC4052EE4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4052ee4
Select parts from the table below to compare.
Compare
Compare
CD74HC4052EE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V NO -4.5 V 130 Ω 5 Ω 46 ns 38 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY -6 V 4 1 65 dB 320 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant 8542.39.00.01 Texas Instruments