Filter Your Search
1 - 1 of 1 results
![]() |
CD74HC4017PWRE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 4.5 V | 345 ns | 54 ns | 1 | 10 | YES | TSSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | 8542.39.00.01 | Texas Instruments |