Parametric results for: CD74HC4002EE4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4002ee4
Select parts from the table below to compare.
Compare
Compare
CD74HC4002EE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01