Parametric results for: CD74HC4002E under Gates

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cd74hc4002e
Select parts from the table below to compare.
Compare
Compare
CD74HC4002E
Texas Instruments
$0.2763 Buy Yes Yes Active 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4002EE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01
CD74HC4002E
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HC4002E
Intersil Corporation
Check for Price Buy No Obsolete 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD74HC4002E
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HC4002E
Rochester Electronics LLC
Check for Price Buy Active 5 V 30 ns 2 4 NO DIP HC/UH NOR GATE CMOS 6 V 2 V MILITARY R-PDIP-T14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-14 unknown 8542.39.00.01
CD74HC4002EN
Thomson Consumer Electronics
Check for Price Buy Obsolete NOR GATE THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74HC4002E
Harris Semiconductor
Check for Price Buy No Transferred 5 V 30 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD74HC4002EX
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 30 ns 2 4 NO DIP 50 pF NO HC/UH NOR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.24 mm HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD74HC4002E
RCA
Check for Price Buy No Transferred 5 V 25 ns NO DIP 50 pF NO NOR GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01