Parametric results for: CD74HC366M96 under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: cd74hc366m96
Select parts from the table below to compare.
Compare
Compare
CD74HC366M96
Texas Instruments
$0.2410 Yes Yes Active 4.5 V 165 ns 33 ns 6 6 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 INVERTED 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC366M96G4
Texas Instruments
Check for Price Yes Obsolete 4.5 V 165 ns 32 ns 1 6 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
CD74HC366M96
RCA
Check for Price No Transferred 28 ns 1 6 YES SOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA INVERTED INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74HC366M96
Harris Semiconductor
Check for Price No Obsolete 5 V 140 ns 33 ns 1 6 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HC366M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 165 ns 33 ns 1 6 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01
CD74HC366M96
Intersil Corporation
Check for Price No Obsolete 33 ns 1 6 YES SOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA INVERTED MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01