Parametric results for: CD74HC30PWR under Gates

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: cd74hc30pwr
Select parts from the table below to compare.
Compare
Compare
CD74HC30PWR
Texas Instruments
$0.1640 Yes Yes Active 4.5 V 195 ns 39 ns 1 8 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC30PWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 195 ns 39 ns 1 8 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 unknown 8542.39.00.01 TSSOP, TSSOP14,.25
CD74HC30PWRE4
Rochester Electronics LLC
Check for Price Active 4.5 V 195 ns 1 8 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 TSSOP,
CD74HC30PWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 195 ns 39 ns 1 8 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant 8542.39.00.01 Texas Instruments TSSOP-14