Parametric results for: CD74HC20E under Gates

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
Manufacturer Part Number: cd74hc20e
Select parts from the table below to compare.
Compare
Compare
CD74HC20E
Texas Instruments
$0.2450 Buy Yes Yes Active 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC20EX
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 2 4 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDIP-T14 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PACKAGE-14 14 unknown
CD74HC20E
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HC20E
Intersil Corporation
Check for Price Buy No Obsolete 5 V 125 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01
CD74HC20EX
RCA
Check for Price Buy No Transferred 5 V 30 ns NO DIP 50 pF NO NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01
CD74HC20E
Rochester Electronics LLC
Check for Price Buy Active 5 V 30 ns 2 4 NO HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDIP-T14 COMMERCIAL 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD74HC20EE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V 150 ns 30 ns 2 4 NO DIP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
CD74HC20E
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HC20EX
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 30 ns 2 4 NO DIP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.24 mm HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD74HC20EN
Thomson Consumer Electronics
Check for Price Buy Obsolete NAND GATE THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01