Parametric results for: CD74HC11M96 under Gates

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: cd74hc11m96
Select parts from the table below to compare.
Compare
Compare
CD74HC11M96
Texas Instruments
$0.2231 Yes Yes Active 4.5 V 150 ns 30 ns 3 3 YES SOP 50 pF NO HC/UH AND GATE CMOS 5.2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC11M96G4
Texas Instruments
Check for Price Yes Obsolete 4.5 V 150 ns 30 ns 3 3 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 40 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
CD74HC11M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 150 ns 30 ns 3 3 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
CD74HC11M96
Intersil Corporation
Check for Price No Obsolete 5 V 30 ns YES SOP 50 pF NO AND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74HC11M96E4
Rochester Electronics LLC
Check for Price Active 4.5 V 150 ns 3 3 YES SOP HC/UH AND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD74HC11M96
Harris Semiconductor
Check for Price No Transferred 5 V 30 ns 3 3 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74HC11M96
Rochester Electronics LLC
Check for Price Active 5 V 125 ns 3 3 YES SOP HC/UH AND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS LLC SOIC PACKAGE-14 14 unknown 8542.39.00.01