Parametric results for: CD74FCT841AM under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cd74fct841am
Select parts from the table below to compare.
Compare
Compare
CD74FCT841AM
Rochester Electronics LLC
Check for Price Buy Active 5 V 12 ns 1 10 YES 3-STATE FCT BUS DRIVER BICMOS TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 COMMERCIAL 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS INC , unknown
CD74FCT841AM
Thomson Consumer Electronics
Check for Price Buy Obsolete BUS DRIVER THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74FCT841AM96
Harris Semiconductor
Check for Price Buy No Transferred 5 V 12 ns 9 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C 48 mA 2 TRUE 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP24,.4 unknown 8542.39.00.01
CD74FCT841AM96
Texas Instruments
Check for Price Buy No No Obsolete 5 V 9 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS 48 mA 2 TRUE COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01
CD74FCT841AM
Harris Semiconductor
Check for Price Buy No Transferred 5 V 12 ns 9 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C 48 mA 2 TRUE 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74FCT841AM
Texas Instruments
Check for Price Buy No No Obsolete 5 V 12 ns 9 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC PLASTIC, SOP-24 not_compliant 8542.39.00.01 SOIC 24