Filter Your Search
1 - 9 of 9 results
|
CD74FCT573M96
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 13 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
![]() |
CD74FCT573M
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 13 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | SOIC | PLASTIC, SOIC-20 | 20 | |||||||
|
CD74FCT573M
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 13 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
CD74FCT573M
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | ||||||||||||||||||||||
|
CD74FCT573M96
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74FCT573M
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 5 V | 13 ns | 1 | 8 | YES | 3-STATE | FCT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||
![]() |
CD74FCT573M96
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 5 V | 13 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | SOIC | PLASTIC, SOIC-20 | 20 | ||||||
|
CD74FCT573M
Ge Solid State
|
Check for Price Buy | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | GE SOLID STATE | unknown | 8542.39.00.01 | SOP-20 | ||||||||||||||||
|
CD74FCT573M
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | BUS DRIVER | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |