Parametric results for: CD74FCT541M96 under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cd74fct541m96
Select parts from the table below to compare.
Compare
Compare
CD74FCT541M96
Harris Semiconductor
Check for Price Buy No Transferred 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 80 µA 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74FCT541M96
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC GREEN, PLASTIC, SOIC-20 20
CD74FCT541M96
Intersil Corporation
Check for Price Buy No Obsolete 5 V 8.5 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTERSIL CORP not_compliant 8542.39.00.01
CD74FCT541M96
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 8 ns 1 8 YES SOP 3-STATE FCT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 COMMERCIAL e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS INC unknown SOIC SOP, 20
CD74FCT541M96G4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SOP, SOP20,.4 20
CD74FCT541M96E4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE FCT BUS DRIVER BICMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 SOIC SOP, SOP20,.4 20