Filter Your Search
1 - 10 of 14 results
![]() |
CD74FCT541M
Texas Instruments
|
$2.6582 | Yes | Yes | Active | 5 V | 8 ns | 8 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74FCT541M
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74FCT541M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74FCT541M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 8 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
CD74FCT541MG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
CD74FCT541M
Ge Solid State
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 8 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | GE SOLID STATE | SOP-20 | unknown | |||||||||||||||||||||
|
CD74FCT541M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 ns | 1 | 8 | YES | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||
![]() |
CD74FCT541M96
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||||||
|
CD74FCT541M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||
![]() |
CD74FCT541M96
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 ns | 1 | 8 | YES | SOP | 3-STATE | FCT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |