Filter Your Search
1 - 5 of 5 results
|
CD74FCT374M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 48 mA | 2 | TRUE | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||
![]() |
CD74FCT374M96
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | ||||||
![]() |
CD74FCT374M96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | ||||||
![]() |
CD74FCT374M96E4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | ||||||
|
CD74FCT374M96
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 1 | 8 | YES | 3-STATE | FCT | BUS DRIVER | BICMOS | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | unknown | , |