Parametric results for: CD74ACT191EX under Counters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cd74act191ex
Select parts from the table below to compare.
Compare
Compare
CD74ACT191EX
Harris Semiconductor
Check for Price No Obsolete 5 V 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT YES 24 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.177 mm HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD74ACT191EX
RCA
Check for Price No Transferred 1 NO DIP 60 MHz 50 pF BIDIRECTIONAL BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD74ACT191EX
Intersil Corporation
Check for Price No Obsolete 5 V 14.5 ns 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74ACT191EX
Ge Solid State
Check for Price Obsolete 5 V 16 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT 60 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GE SOLID STATE unknown