Parametric results for: CD74ACT191E under Counters

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: cd74act191e
Select parts from the table below to compare.
Compare
Compare
CD74ACT191E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74ACT191EX
Harris Semiconductor
Check for Price No Obsolete 5 V 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT YES 24 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.177 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP, DIP16,.3
CD74ACT191E
Ge Solid State
Check for Price Obsolete 5 V 16 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT 60 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GE SOLID STATE unknown DIP-16
CD74ACT191E
Texas Instruments
Check for Price No Obsolete 5 V 14.5 ns 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT 68 MHz YES 24 mA SYNCHRONOUS 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01 DIP-16
CD74ACT191E
Harris Semiconductor
Check for Price No Obsolete 5 V 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT YES 24 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.177 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP-16
CD74ACT191EX
RCA
Check for Price No Transferred 1 NO DIP 60 MHz 50 pF BIDIRECTIONAL BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP, DIP16,.3
CD74ACT191E
RCA
Check for Price No Transferred 1 NO DIP 60 MHz 50 pF BIDIRECTIONAL BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP-16
CD74ACT191E
Intersil Corporation
Check for Price No Obsolete 5 V 182 ns 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AC BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS 5.5 V 1.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 DIP-16
CD74ACT191EX
Intersil Corporation
Check for Price No Obsolete 5 V 14.5 ns 1 4 NO DIP 60 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74ACT191EX
Ge Solid State
Check for Price Obsolete 5 V 16 ns 1 4 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE ACT BINARY COUNTER CMOS TCO OUTPUT 60 MHz YES SYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GE SOLID STATE unknown