Parametric results for: CD74AC564E under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: cd74ac564e
Select parts from the table below to compare.
Compare
Compare
CD74AC564E
Texas Instruments
Check for Price Obsolete 5 V 128 ns 1 8 NO DIP AC BUS DRIVER CMOS BROADSIDE VERSION OF 534 2 INVERTED 5.5 V 1.5 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-20 20 unknown 8542.39.00.01
CD74AC564E
General Electric Solid State
Check for Price Transferred BUS DRIVER GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74AC564E
Harris Semiconductor
Check for Price No Obsolete 5 V 141 ns 15.8 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE AC BUS DRIVER CMOS BROADSIDE VERSION OF 534 24 mA 2 INVERTED 5.5 V 1.5 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 25.895 mm HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01
CD74AC564E
Ge Solid State
Check for Price Obsolete 5 V 11.3 ns 1 8 NO DIP 50 pF AC BUS DRIVER CMOS BROADSIDE VERSION OF 534 2 INVERTED 5.5 V 1.5 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GE SOLID STATE DIP-20 unknown 8542.39.00.01
CD74AC564E
Thomson Consumer Electronics
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP-20 unknown 8542.39.00.01
CD74AC564EN
Thomson Consumer Electronics
Check for Price Obsolete BUS DRIVER THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74AC564EX
RCA
Check for Price No Transferred 5 V 15.8 ns 8 NO DIP 50 pF POSITIVE EDGE BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDIP-T20 e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP20,.3 unknown 8542.39.00.01
CD74AC564E
Rochester Electronics LLC
Check for Price No No Active 5 V 1 8 NO DIP 3-STATE AC BUS DRIVER CMOS BROADSIDE VERSION OF 534 2 INVERTED 5.5 V 1.5 V MILITARY R-PDIP-T20 e0 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PACKAGE-20 20 unknown 8542.39.00.01
CD74AC564E
RCA
Check for Price No Transferred 5 V 15.8 ns 8 NO DIP 50 pF POSITIVE EDGE BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-20 unknown 8542.39.00.01
CD74AC564EX
Harris Semiconductor
Check for Price No Obsolete 5 V 141 ns 15.8 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE AC BUS DRIVER CMOS BROADSIDE VERSION OF 534 24 mA 2 INVERTED 5.5 V 1.5 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 25.895 mm HARRIS SEMICONDUCTOR DIP, DIP20,.3 unknown 8542.39.00.01