Filter Your Search
1 - 10 of 14 results
|
CD74AC563E
General Electric Solid State
|
Check for Price Buy | Transferred | BUS DRIVER | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
CD74AC563E
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 150 ns | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | |||||||
|
CD74AC563EE4
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 150 ns | 1 | 8 | NO | DIP | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP, | |||||||||||||||||
|
CD74AC563E
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 12 ns | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 12 mA | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-20 | |||||||||||
|
CD74AC563E
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 150 ns | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | PLASTIC, DIP-20 | ||||||||||||||
|
CD74AC563E
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP-20 | |||||||||||||
|
CD74AC563EX
RCA
|
Check for Price Buy | No | Transferred | 5 V | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | BUS DRIVER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||||||||||||||||
|
CD74AC563EN
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | BUS DRIVER | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
CD74AC563EE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 150 ns | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | DIP | DIP, DIP20,.3 | 20 | |||||||
|
CD74AC563EX
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 136 ns | 14.7 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 533 | 12 mA | 2 | INVERTED | 5.5 V | 1.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.895 mm | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP20,.3 |