Parametric results for: CD74AC533M under FF/Latches

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: cd74ac533m
Select parts from the table below to compare.
Compare
Compare
CD74AC533MX
RCA
Check for Price No Obsolete 5 V 14.7 ns 1 8 YES SOP 50 pF BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G20 e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE SOP, SOP20,.4 unknown 8542.39.00.01
CD74AC533M
Rochester Electronics LLC
Check for Price No No Active 5 V 1 8 YES SOP 3-STATE AC BUS DRIVER CMOS 2 INVERTED 5.5 V 1.5 V MILITARY R-PDSO-G20 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC PACKAGE-20 unknown SOIC 20
CD74AC533M96
RCA
Check for Price No Transferred 5 V 14.7 ns 1 8 YES SOP 50 pF BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74AC533M
Ge Solid State
Check for Price Obsolete 5 V 12 ns 1 8 YES SOP 50 pF AC BUS DRIVER CMOS 2 INVERTED 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GE SOLID STATE unknown
CD74AC533M
General Electric Solid State
Check for Price Transferred BUS DRIVER GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74AC533M
RCA
Check for Price No Transferred 5 V 14.7 ns 1 8 YES SOP 50 pF BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD74AC533MX
Ge Solid State
Check for Price Obsolete 5 V 12 ns 1 8 YES SOP 50 pF AC BUS DRIVER CMOS 2 INVERTED 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GE SOLID STATE unknown 8542.39.00.01
CD74AC533M
Thomson Consumer Electronics
Check for Price No Obsolete 5 V 1 8 YES SOP BUS DRIVER CMOS 24 mA 80 µA 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74AC533M96
Harris Semiconductor
Check for Price No Obsolete 5 V 150 ns 14.7 ns 1 8 YES SOP 50 pF 3-STATE AC BUS DRIVER CMOS 24 mA 2 INVERTED 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74AC533M
Harris Semiconductor
Check for Price No Obsolete 5 V 150 ns 14.7 ns 1 8 YES SOP 50 pF 3-STATE AC BUS DRIVER CMOS 24 mA 2 INVERTED 5.5 V 1.5 V MILITARY R-PDSO-G20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01